BM24 Series Small Hybrid Power / Signal Board-to-FPC Connectors
Hirose's space-saving BM24 series connectors are rated up to 5 A for power and 0.25 A for signal
Hirose’s BM24 series board to FPC connectors are a hybrid type with both signal and power pins. These connectors are compact with a low profile and are used to connect a printed circuit board with a flex-printed circuit. In conventional connectors power is supplied through multiple signal pins; by amalgamating these power lines into two pins, Hirose has reduced the mounting space and the amount of materials (metals, resins, and boards) that need to be used.
| Features | ||
|
|
BM24 Series Connectors
| Image | Manufacturer Part Number | Description | Pitch | Number of Rows | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BM24-10DP/2-0.35V(53) | CONN HDR 10POS SMD GOLD | 0.014" (0.35mm) | 2 | 3450 - Immediate | $0.72 | View Details |
![]() | ![]() | BM24-20DP/2-0.35V(53) | CONN HDR 20POS SMD GOLD | 0.014" (0.35mm) | 2 | 1132 - Immediate | $0.82 | View Details |
![]() | ![]() | BM24-24DP/2-0.35V(53) | CONN HDR 24POS SMD GOLD | 0.014" (0.35mm) | 2 | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | BM24-30DP/2-0.35V(53) | CONN HDR 30POS SMD GOLD | 0.014" (0.35mm) | 2 | 1528 - Immediate | $0.96 | View Details |
![]() | ![]() | BM24-40DP/2-0.35V(53) | CONN HDR 40POS SMD GOLD | 0.014" (0.35mm) | 2 | 1140 - Immediate | $1.10 | View Details |
![]() | ![]() | BM24-10DS/2-0.35V(53) | CONN SOCKET 10POS SMD GOLD | 0.014" (0.35mm) | 2 | 1601 - Immediate | $0.73 | View Details |
![]() | ![]() | BM24-20DS/2-0.35V(53) | CONN SOCKET 20POS SMD GOLD | 0.014" (0.35mm) | 2 | 493 - Immediate | $0.80 | View Details |
![]() | ![]() | BM24-24DS/2-0.35V(53) | CONN SOCKET 24POS SMD GOLD | 0.014" (0.35mm) | 2 | 1000 - Immediate | $0.87 | View Details |
![]() | ![]() | BM24-30DS/2-0.35V(53) | CONN SOCKET 30POS SMD GOLD | 0.014" (0.35mm) | 2 | 1024 - Immediate | $0.94 | View Details |
![]() | ![]() | BM24-40DS/2-0.35V(53) | CONN SOCKET 40POS SMD GOLD | 0.014" (0.35mm) | 2 | 9586 - Immediate | $1.01 | View Details |